


EMBNC-C-156# | |
|---|---|
DigiKey Part Number | EMBNC-C-156#-ND |
Manufacturer | |
Manufacturer Product Number | EMBNC-C-156# |
Description | TEST LEAD BNC TO BNC 156" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 156.0" (3962.40mm) BNC, Male Plug To BNC, Male Plug Test Lead 500VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to BNC | |
1st Connector | BNC, Male Plug | |
2nd Connector | BNC, Male Plug | |
Cable Length | 156.0" (3962.40mm) | |
Wire Gauge | - | |
Cable Type | RG-58C/U | |
Voltage - Rated | 500VAC | |
Temperature Range | 176°F (80°C) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.296.64000 | kr.296.64 |
| Unit Price without VAT: | kr.296.64000 |
|---|---|
| Unit Price with VAT: | kr.370.80000 |




