
EM2BA-240# | |
|---|---|
DigiKey Part Number | EM2BA-240#-ND |
Manufacturer | |
Manufacturer Product Number | EM2BA-240# |
Description | TEST LEAD BANANA TO BANANA 240" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240.0" (6096.00mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord 300VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Banana Plug, Double, Stackable | |
Cable Length | 240.0" (6096.00mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Gray | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 300VAC | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.16000 | kr.347.16 |
| Unit Price without VAT: | kr.347.16000 |
|---|---|
| Unit Price with VAT: | kr.433.95000 |






