8.0" (203.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.0" (203.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

B-8-8

DigiKey Part Number
501-2380-ND
Manufacturer
Manufacturer Product Number
B-8-8
Description
TEST LEAD BANANA TO BANANA 8"
Customer Reference
Detailed Description
8.0" (203.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
8.0" (203.20mm)
Type
Patch Cord
Contents
1 Lead, Gray
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 8"
In-Stock: 2185
Unit Price: kr.55.88000
TEST LEAD BANANA TO BANANA 8"
In-Stock: 4
Unit Price: kr.73.49000
TEST LEAD BANANA TO BANANA 8"
In-Stock: 1408
Unit Price: kr.55.88000
TEST LEAD BANANA TO BANANA 8"
In-Stock: 1701
Unit Price: kr.55.88000
TEST LEAD BANANA TO BANANA 8"
In-Stock: 45
Unit Price: kr.55.88000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 83
Unit Price: kr.55.88000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 24"
In-Stock: 72
Unit Price: kr.55.88000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 43
Unit Price: kr.55.88000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 37
Unit Price: kr.55.88000