60.0" (1524.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

B-60-7

DigiKey Part Number
B-60-7-ND
Manufacturer
Manufacturer Product Number
B-60-7
Description
TEST LEAD BANANA TO BANANA 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Lead, Violet
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.58.44800kr.292.24
Manufacturers Standard Package
Unit Price without VAT:kr.58.44800
Unit Price with VAT:kr.73.06000
Alternate Color
TEST LEAD BANANA TO BANANA 60"
In-Stock: 1124
Unit Price: kr.58.45000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 5
Unit Price: kr.58.45000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 992
Unit Price: kr.58.45000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 24
Unit Price: kr.58.45000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 85
Unit Price: kr.58.45000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 85
Unit Price: kr.55.88000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 24"
In-Stock: 112
Unit Price: kr.55.88000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 118
Unit Price: kr.55.88000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 46
Unit Price: kr.55.88000