73087-12-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73087-12-6
Who is Pomona Electronics?

73087-12-6

DigiKey Part Number
73087-12-6-ND
Manufacturer
Manufacturer Product Number
73087-12-6
Description
TEST LEAD BANANA TO BANANA 12"
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Banana Socket (Jack), Single Patch Cord 1000VAC (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bag
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed, Banana Socket (Jack), Single
Cable Length
12.0" (304.80mm)
Type
Patch Cord
Contents
2 Leads, Blue
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000VAC (1kV)
Ratings
CAT I 1000V
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 12"
In-Stock: 8
Unit Price: kr.198.34000
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: kr.198.34000
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 6"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price: kr.268.74000