Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Who is Pomona Electronics?

73071-BB-12

DigiKey Part Number
501-2018-ND
Manufacturer
Manufacturer Product Number
73071-BB-12
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
4 GHz
1st Contact Gender
Female
Color
Copper
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMA Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.196.48000kr.196.48
Manufacturers Standard Package
Unit Price without VAT:kr.196.48000
Unit Price with VAT:kr.245.60000
Alternate Length
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price:
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price:
COAX CABLE SMA TO SMA 5'
In-Stock: 0
Unit Price: