Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



72996 | |
|---|---|
DigiKey Part Number | 72996-ND |
Manufacturer | |
Manufacturer Product Number | 72996 |
Description | CONN SMB JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 250 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-420J-52P | Amphenol RF | 0 | 903-420J-52P-ND | kr.33.87970 | Similar |
| 0734041630 | Molex | 0 | 900-0734041630-ND | kr.14.12699 | Parametric Equivalent |
| 0734042460 | Molex | 0 | 900-0734042460-ND | kr.7.44308 | Parametric Equivalent |
| 131-3701-201 | Cinch Connectivity Solutions Johnson | 654 | J718-ND | kr.60.42000 | Parametric Equivalent |
| 131-3701-211 | Cinch Connectivity Solutions Johnson | 0 | 131-3701-211-ND | kr.17.71140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.84.94400 | kr.424.72 |
| Unit Price without VAT: | kr.84.94400 |
|---|---|
| Unit Price with VAT: | kr.106.18000 |














