

72943 | |
---|---|
DigiKey Part Number | 501-1250-ND |
Manufacturer | |
Manufacturer Product Number | 72943 |
Description | CONN SMA PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |