
72940-8 | |
|---|---|
DigiKey Part Number | 72940-8-ND |
Manufacturer | |
Manufacturer Product Number | 72940-8 |
Description | OSCOPE PROBE X10 500MHZ 10M |
Customer Reference | |
Detailed Description | 10:1 Modular Passive 500MHz 47.244" (1200.00mm) Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 600V, CAT III 300V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 600V, CAT III 300V | |
Capacitance - Input | 13pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Gray | |
Includes | Ground Lead, Probe, Probe Tip, Sprung Hook | |
Base Product Number |

