48.0" (1219.20mm) Banana Plug, Single, Sheathed To Mini Hook DMM Test Leads 300VAC, DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Mini Hook DMM Test Leads 300VAC, DC
Who is Pomona Electronics?

6245-48-2

DigiKey Part Number
501-2231-ND
Manufacturer
Manufacturer Product Number
6245-48-2
Description
TEST LEAD BANANA TO GRABBER 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Mini Hook DMM Test Leads 300VAC, DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
DMM Test Leads
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
300VAC, DC
Configuration
Banana to Grabber, Hook
Ratings
CAT II 300V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
5A
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.110.83000kr.110.83
Unit Price without VAT:kr.110.83000
Unit Price with VAT:kr.138.53750
Alternate Color
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 10
Unit Price: kr.110.83000