
ENOCEAN-MANGOH | |
|---|---|
DigiKey Part Number | 1788-ENOCEAN-MANGOH-ND |
Manufacturer | |
Manufacturer Product Number | ENOCEAN-MANGOH |
Description | MANGOH ENOCEAN EXPANSION BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EnOcean to FX30, mangOH Interface FX30, mangOH Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless by Talon | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | FX30, mangOH | |
Type | Interface | |
Function | EnOcean to FX30, mangOH | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.69000 | kr.160.69 |
| Unit Price without VAT: | kr.160.69000 |
|---|---|
| Unit Price with VAT: | kr.200.86250 |

