5266-C-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 95
Unit Price: kr.161.19000
Datasheet
5266-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5266-C
Who is Pomona Electronics?

5266-C-12

DigiKey Part Number
5266-C-12-ND
Manufacturer
Manufacturer Product Number
5266-C-12
Description
COAX CBL BNC TO CABLE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to Cable RG-58C 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Style
BNC to Cable
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
50°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO CABLE 4'
In-Stock: 0
Unit Price: kr.98.10000
COAX CBL BNC TO CABLE 5'
In-Stock: 95
Unit Price: kr.161.19000