
4773-0# | |
|---|---|
DigiKey Part Number | 501-4773-0#-ND |
Manufacturer | |
Manufacturer Product Number | 4773-0# |
Description | PIN TIP JACK (BLACK) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Miniature Wire Wrap Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Wire Wrap | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.44.30296 | kr.22,151.48 |
| Unit Price without VAT: | kr.44.30296 |
|---|---|
| Unit Price with VAT: | kr.55.37870 |


