


3788#/BULK | |
|---|---|
DigiKey Part Number | 501-3788#/BULK-ND |
Manufacturer | |
Manufacturer Product Number | 3788#/BULK |
Description | TEST LEAD BNC TO GRAB HOOK 5.5" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5.5" (139.70mm) BNC, Female Socket (Jack) To Mini Hook (2) Test Lead 30VAC, 60VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Mini Hook (2) | |
Cable Length | 5.5" (139.70mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 30VAC, 60VDC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.74000 | kr.126.74 |
| Unit Price without VAT: | kr.126.74000 |
|---|---|
| Unit Price with VAT: | kr.158.42500 |








