3542-9# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 605
Unit Price: kr.33.44000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.37.29400
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3542-9#

DigiKey Part Number
501-3542-9#-ND
Manufacturer
Manufacturer Product Number
3542-9#
Description
PIN TIP JACK GOLD PL (WHITE)
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Threaded and Turret White
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Threaded and Turret
Insulation
Mating End Insulated
Features
-
Color
White
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
Polycarbonate (PC)
Operating Temperature
115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.33.43612kr.16,718.06
Unit Price without VAT:kr.33.43612
Unit Price with VAT:kr.41.79515