2BC-AL-60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 3
Unit Price: kr.353.14000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BC-AL-60

DigiKey Part Number
2BC-AL-60-ND
Manufacturer
Manufacturer Product Number
2BC-AL-60
Description
TEST LEAD BANANA TO GATOR 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Double, Stackable To Alligator Clip, Insulated (2) Patch Cord 150VAC, DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Alligator
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Alligator Clip, Insulated (2)
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Cable, Black, Black and Red Leads
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
RG-58C/U, 20 AWG
Voltage - Rated
150VAC, DC
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TEST LEAD BANANA TO GATOR 36"
In-Stock: 73
Unit Price: kr.263.57000