Cable Assembly Coaxial BNC to BNC RG-59B 144.0" (3.7m) 12.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-59B 144.0" (3.7m) 12.0'
Who is Pomona Electronics?

2249-E-144

DigiKey Part Number
501-1640-ND
Manufacturer
Manufacturer Product Number
2249-E-144
Description
COAX CBL BNC TO BNC 12'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59B 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
144.0" (3.7m) 12.0'
Cable Type
RG-59B
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 0
Unit Price: kr.202.82000
COAX CABLE BNC TO BNC 8'
In-Stock: 0
Unit Price: kr.144.43000