
2244-2# | |
|---|---|
DigiKey Part Number | 501-2244-2#-ND |
Manufacturer | |
Manufacturer Product Number | 2244-2# |
Description | MINI BANANA PLUG/JACK (RED) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Miniature Solderless Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw | |
Color | Red | |
Wire Gauge | 0.150" (3.81mm) Dia Wire | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polypropylene (PP) | |
Operating Temperature | 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.75.80996 | kr.37,904.98 |
| Unit Price without VAT: | kr.75.80996 |
|---|---|
| Unit Price with VAT: | kr.94.76245 |


