Parametric Equivalent

1825-3# | |
|---|---|
DigiKey Part Number | 501-1825-3#-ND |
Manufacturer | |
Manufacturer Product Number | 1825-3# |
Description | BANANA PLUG (ORANGE) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw, Safety Collar | |
Color | Orange | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polypropylene (PP) | |
Operating Temperature | 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.22460 | kr.10,112.30 |
| Unit Price without VAT: | kr.20.22460 |
|---|---|
| Unit Price with VAT: | kr.25.28075 |



