1693-60-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pomona Electronics
In Stock: 57
Unit Price: kr.237.11000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1693-60-2

DigiKey Part Number
501-2184-ND
Manufacturer
Manufacturer Product Number
1693-60-2
Description
SPADE TERM TO SPADE TERM 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Spade Terminal To Spade Terminal Test Lead 2000VAC, DC (2kV) 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Red
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
12 AWG
Part Status
Obsolete
Voltage - Rated
2000VAC, DC (2kV)
Configuration
Spade Terminal to Spade Terminal
Current Rating (Amps)
20 A
1st Connector
Spade Terminal
Temperature Range
131°F (55°C)
2nd Connector
Spade Terminal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1693-36-2Pomona Electronics57501-2182-NDkr.237.11000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
SPADE TERM TO SPADE TERM 60"
In-Stock: 0
Unit Price:
Alternate Length
SPADE TERM TO SPADE TERM 36"
In-Stock: 57
Unit Price: kr.237.11000
SPADE TERM TO SPADE TERM 6"
In-Stock: 0
Unit Price:
SPADE TERM TO SPADE TERM 12"
In-Stock: 0
Unit Price:
SPADE TERM TO SPADE TERM 24"
In-Stock: 0
Unit Price: