
UCF4031035LK005000-32MDK | |
|---|---|
DigiKey Part Number | 4289-UCF4031035LK005000-32MDKTR-ND - Tape & Reel (TR) 4289-UCF4031035LK005000-32MDKCT-ND - Cut Tape (CT) 4289-UCF4031035LK005000-32MDKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCF4031035LK005000-32MDK |
Description | TCXO OSCILLATORS 2520 4-SMD TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 1012 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | 0.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1012 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 0.23µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.50000 | kr.18.50 |
| 10 | kr.16.09000 | kr.160.90 |
| 25 | kr.15.21400 | kr.380.35 |
| 50 | kr.14.58440 | kr.729.22 |
| 100 | kr.13.98140 | kr.1,398.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.22240 | kr.3,305.60 |
| 500 | kr.12.67636 | kr.6,338.18 |
| 750 | kr.12.36771 | kr.9,275.78 |
| 1.250 | kr.11.98966 | kr.14,987.08 |
| 1.750 | kr.11.74711 | kr.20,557.44 |
| 2.500 | kr.11.49545 | kr.28,738.62 |
| 3.000 | kr.11.36898 | kr.34,106.94 |
| Unit Price without VAT: | kr.18.50000 |
|---|---|
| Unit Price with VAT: | kr.23.12500 |

