125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL4445LEV-125.0M

DigiKey Part Number
4289-QL4445LEV-125.0MTR-ND - Tape & Reel (TR)
4289-QL4445LEV-125.0MCT-ND - Cut Tape (CT)
4289-QL4445LEV-125.0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QL4445LEV-125.0M
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
18mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.85000kr.50.85
10kr.44.19000kr.441.90
25kr.41.79080kr.1,044.77
50kr.40.06380kr.2,003.19
100kr.38.60680kr.3,860.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.36.32972kr.9,082.43
500kr.34.83348kr.17,416.74
750kr.33.98764kr.25,490.73
1.250kr.32.95228kr.41,190.35
1.750kr.32.28814kr.56,504.24
Manufacturers Standard Package
Unit Price without VAT:kr.50.85000
Unit Price with VAT:kr.63.56250