
OSI5006-10.0M | |
|---|---|
DigiKey Part Number | 4289-OSI5006-10.0M-ND |
Manufacturer | |
Manufacturer Product Number | OSI5006-10.0M |
Description | CRYSTAL OSC OCXO 10.0M LVTTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVTTL Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVTTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 850mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (1.000", 25.40mm), 5 Leads | |
Size / Dimension | 1.430" L x 1.070" W (36.32mm x 27.18mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.630.72000 | kr.630.72 |
| 10 | kr.560.00000 | kr.5,600.00 |
| Unit Price without VAT: | kr.630.72000 |
|---|---|
| Unit Price with VAT: | kr.788.40000 |

