
CC26125 | |
|---|---|
DigiKey Part Number | 2657-CC26125-ND |
Manufacturer | |
Manufacturer Product Number | CC26125 |
Description | 2.6 X 125MM CCFL BACKLIGHT |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 450V (Start), 300V (Operating) 5 mA 21000 cd/m2 2.6mm x 125mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 450V (Start), 300V (Operating) | |
Current | 5 mA | |
Output | 21000 cd/m2 | |
Size / Dimension | 2.6mm x 125mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.60000 | kr.113.60 |
| 10 | kr.90.88000 | kr.908.80 |
| 50 | kr.79.55200 | kr.3,977.60 |
| 100 | kr.68.16000 | kr.6,816.00 |
| Unit Price without VAT: | kr.113.60000 |
|---|---|
| Unit Price with VAT: | kr.142.00000 |

