
CC24257 | |
|---|---|
DigiKey Part Number | 2657-CC24257-ND |
Manufacturer | |
Manufacturer Product Number | CC24257 |
Description | 2.4 x 257mm CCFL Backlight Bulb |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 838V (Start), 538V (Operating) 6 mA 38000 cd/m2 2.4mm x 257mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 838V (Start), 538V (Operating) | |
Current | 6 mA | |
Output | 38000 cd/m2 | |
Size / Dimension | 2.4mm x 257mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.54000 | kr.112.54 |
| 10 | kr.90.02800 | kr.900.28 |
| 50 | kr.78.80620 | kr.3,940.31 |
| 100 | kr.67.52100 | kr.6,752.10 |
| Unit Price without VAT: | kr.112.54000 |
|---|---|
| Unit Price with VAT: | kr.140.67500 |

