
PIM122 | |
|---|---|
DigiKey Part Number | 1778-1076-ND |
Manufacturer | |
Manufacturer Product Number | PIM122 |
Description | CASE PLASTIC ACRYLIC BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Black Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic, Acrylic | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.69000 | kr.98.69 |
| Unit Price without VAT: | kr.98.69000 |
|---|---|
| Unit Price with VAT: | kr.123.36250 |











