PIM744
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM744

DigiKey Part Number
1778-PIM744-ND
Manufacturer
Manufacturer Product Number
PIM744
Description
EXPLORER (BY PIMORONI) - STARTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Main Board MicroPython Starter Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Box
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Main Board
Interconnect System
-
Suggested Programming Environment
MicroPython
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.419.25000kr.419.25
Manufacturers Standard Package
Unit Price without VAT:kr.419.25000
Unit Price with VAT:kr.524.06250