
PIM553 | |
|---|---|
DigiKey Part Number | 1778-PIM553-ND |
Manufacturer | |
Manufacturer Product Number | PIM553 |
Description | RPI PICO VGA DEMO BASE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PCM5100A Display Adapter VGA Display Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Display | |
Function | Display Adapter VGA | |
Utilized IC / Part | PCM5100A | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++ | |
Interconnect System | - | |
Note | - | |
Primary Attributes | VGA Connector | |
Secondary Attributes | I2S Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.145.18667 | kr.871.12 |
| Unit Price without VAT: | kr.145.18667 |
|---|---|
| Unit Price with VAT: | kr.181.48334 |

