


PIM350 | |
---|---|
DigiKey Part Number | 1778-1204-ND |
Manufacturer | |
Manufacturer Product Number | PIM350 |
Description | SPEAKER 4OHM 5W TOP PORT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 5 W Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency - Self Resonant | - | |
Impedance | 4 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Power - Rated | 5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.08000 | kr.62.08 |
Unit Price without VAT: | kr.62.08000 |
---|---|
Unit Price with VAT: | kr.77.60000 |