Case Acrylic Blue, Purple, Red Hand Held, Split Sides X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM258

DigiKey Part Number
1778-1144-ND
Manufacturer
Manufacturer Product Number
PIM258
Description
CASE ACRYLIC BLUE PURPLE RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Case Acrylic Blue, Purple, Red Hand Held, Split Sides X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Zero W
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
Acrylic
Color
Blue, Purple, Red
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
21kr.45.01000kr.945.21
Unit Price without VAT:kr.45.01000
Unit Price with VAT:kr.56.26250