
GCASE | |
|---|---|
DigiKey Part Number  | 1778-GCASE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GCASE  | 
Description  | CASE GRAY 5.315" L X 3.189" W  | 
Customer Reference  | |
Detailed Description  | Case Gray Hand Held 5.315" L x 3.189" W (135.00mm x 81.00mm) X 1.260" (32.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pimoroni Ltd  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Container Type  | Case  | |
Platform  | Raspberry Pi Zero  | |
Size / Dimension  | 5.315" L x 3.189" W (135.00mm x 81.00mm)  | |
Height  | 1.260" (32.00mm)  | |
Area (L x W)  | 16.9in² (109cm²)  | |
Design  | Hand Held  | |
Material  | -  | |
Color  | Gray  | |
Thickness  | -  | |
Features  | -  | |
Material Flammability Rating  | -  | 

