
PTRD-1A-24S-1-X | |
---|---|
DigiKey Part Number | 2634-PTRD-1A-24S-1-X-ND |
Manufacturer | |
Manufacturer Product Number | PTRD-1A-24S-1-X |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 110VDC - Max | |
Load - Max Switching | 12000VA, 4400W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 100°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUL, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.72000 | kr.14.72 |
20 | kr.12.64300 | kr.252.86 |
40 | kr.12.21125 | kr.488.45 |
60 | kr.11.96483 | kr.717.89 |
100 | kr.11.66210 | kr.1,166.21 |
260 | kr.11.11435 | kr.2,889.73 |
500 | kr.10.75418 | kr.5,377.09 |
1.000 | kr.10.38496 | kr.10,384.96 |
5.000 | kr.9.57491 | kr.47,874.55 |
Unit Price without VAT: | kr.14.72000 |
---|---|
Unit Price with VAT: | kr.18.40000 |