
PCS34-D-240A-25RLQ | |
---|---|
DigiKey Part Number | 2634-PCS34-D-240A-25RLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-240A-25RLQ |
Description | SSR RELAY 25A 48~280VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 25 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.323.65000 | kr.323.65 |
15 | kr.282.39333 | kr.4,235.90 |
30 | kr.272.69133 | kr.8,180.74 |
45 | kr.267.17022 | kr.12,022.66 |
90 | kr.257.98256 | kr.23,218.43 |
240 | kr.245.51175 | kr.58,922.82 |
Unit Price without VAT: | kr.323.65000 |
---|---|
Unit Price with VAT: | kr.404.56250 |