PCS34-A-480A-50ZLQ-HT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS34-A-480A-50ZYLQ-HT

DigiKey Part Number
2634-PCS34-A-480A-50ZYLQ-HT-ND
Manufacturer
Manufacturer Product Number
PCS34-A-480A-50ZYLQ-HT
Description
SSR RELAY 50A 48~530VAC QUICK CO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck with Heat Sink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
48 V ~ 530 V
Load Current
50 A
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Hockey Puck with Heat Sink
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.513.79000kr.513.79
10kr.457.51000kr.4,575.10
25kr.436.84360kr.10,921.09
50kr.421.82020kr.21,091.01
100kr.407.30750kr.40,730.75
Manufacturers Standard Package
Unit Price without VAT:kr.513.79000
Unit Price with VAT:kr.642.23750