
PCS34-A-480A-50ZYL | |
---|---|
DigiKey Part Number | 2634-PCS34-A-480A-50ZYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-A-480A-50ZYL |
Description | SSR RELAY 50A 48~530VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.259.78000 | kr.259.78 |
15 | kr.226.69200 | kr.3,400.38 |
30 | kr.218.90567 | kr.6,567.17 |
45 | kr.214.47400 | kr.9,651.33 |
90 | kr.207.10044 | kr.18,639.04 |
240 | kr.197.09121 | kr.47,301.89 |
Unit Price without VAT: | kr.259.78000 |
---|---|
Unit Price with VAT: | kr.324.72500 |