
PCS34-A-480A-50ZLQ-HT | |
---|---|
DigiKey Part Number | 2634-PCS34-A-480A-50ZLQ-HT-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-A-480A-50ZLQ-HT |
Description | SSR RELAY 50A 48~530VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck with Heat Sink | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.508.48000 | kr.508.48 |
10 | kr.452.78100 | kr.4,527.81 |
25 | kr.432.33040 | kr.10,808.26 |
50 | kr.417.46440 | kr.20,873.22 |
100 | kr.403.09890 | kr.40,309.89 |
Unit Price without VAT: | kr.508.48000 |
---|---|
Unit Price with VAT: | kr.635.60000 |