
PCS34-A-240A-50ZYLQ | |
---|---|
DigiKey Part Number | 2634-PCS34-A-240A-50ZYLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-A-240A-50ZYLQ |
Description | SSR RELAY 50A 48~280VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.245.38000 | kr.245.38 |
15 | kr.214.11400 | kr.3,211.71 |
30 | kr.206.76267 | kr.6,202.88 |
45 | kr.202.57556 | kr.9,115.90 |
90 | kr.195.61178 | kr.17,605.06 |
240 | kr.186.15813 | kr.44,677.95 |
Unit Price without VAT: | kr.245.38000 |
---|---|
Unit Price with VAT: | kr.306.72500 |