
PCS15-110A-240A-40ZYL | |
|---|---|
DigiKey Part Number | 2634-PCS15-110A-240A-40ZYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-110A-240A-40ZYL |
Description | SSR RELAY 40A 48~280VAC SCREW TE |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 85 ~ 132VAC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.58000 | kr.155.58 |
| 15 | kr.147.82267 | kr.2,217.34 |
| 30 | kr.140.04067 | kr.4,201.22 |
| 45 | kr.132.26089 | kr.5,951.74 |
| 90 | kr.124.48144 | kr.11,203.33 |
| 240 | kr.116.70108 | kr.28,008.26 |
| 450 | kr.108.92102 | kr.49,014.46 |
| Unit Price without VAT: | kr.155.58000 |
|---|---|
| Unit Price with VAT: | kr.194.47500 |

