
PMC-2021S2530 | |
|---|---|
DigiKey Part Number | 2010-1296-2-ND - Tape & Reel (TR) 2010-1296-1-ND - Cut Tape (CT) 2010-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-2021S2530 |
Description | SWITCH REED SPST-NO 1.5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 50W 1.5A (AC/DC) 250 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-2021S2530 Models |
Category | Voltage - Switching DC 200 V |
Manufacturer PIC GmbH | Power - Rated 50W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 1 ms |
Part Status Active | Release Time 0.4 ms |
Type Glass Body Reed | Mounting Type Surface Mount |
Circuit SPST-NO | Termination Style Axial |
Operate Range 25 ~ 30AT | Length - Overall 1.126" (28.60mm) |
Release Range 5AT | Size - Body 0.100" Dia x 0.787" L (2.54mm x 20.00mm) |
Current - Switching 1.5A (AC/DC) | Operating Temperature -60°C ~ 125°C |
Voltage - Switching AC 250 V | Current - Carry 2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.7.90000 | kr.79.00 |
| 25 | kr.7.33680 | kr.183.42 |
| 100 | kr.6.53650 | kr.653.65 |
| 250 | kr.6.05824 | kr.1,514.56 |
| 500 | kr.5.72896 | kr.2,864.48 |
| 1.000 | kr.5.42913 | kr.5,429.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.34832 | kr.15,870.80 |
| 5.000 | kr.6.05911 | kr.30,295.55 |
| 7.500 | kr.5.90602 | kr.44,295.15 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

