
PMC-1001TS2025 | |
|---|---|
DigiKey Part Number | 2010-1285-2-ND - Tape & Reel (TR) 2010-1285-1-ND - Cut Tape (CT) 2010-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001TS2025 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-1001TS2025 Models |
Category | Voltage - Switching DC 180 V |
Manufacturer PIC GmbH | Power - Rated 10W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 0.5 ms |
Part Status Active | Release Time 0.3 ms |
Type Glass Body Reed | Mounting Type Surface Mount |
Circuit SPST-NO | Termination Style Axial |
Operate Range 20 ~ 25AT | Length - Overall 0.512" (13.00mm) |
Release Range 4AT | Size - Body 0.394" L x 0.079" W x 0.091" H (10.00mm x 2.00mm x 2.30mm) |
Current - Switching 700mA (AC/DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 130 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.65500 | kr.56.55 |
| 25 | kr.5.25960 | kr.131.49 |
| 100 | kr.4.68910 | kr.468.91 |
| 250 | kr.4.34392 | kr.1,085.98 |
| 500 | kr.4.10464 | kr.2,052.32 |
| 1.000 | kr.3.88560 | kr.3,885.60 |
| 2.500 | kr.3.62805 | kr.9,070.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.32146 | kr.21,607.30 |
| 10.000 | kr.4.13253 | kr.41,325.30 |
| 15.000 | kr.4.03285 | kr.60,492.75 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |


