
PMC-1001S2025 | |
---|---|
DigiKey Part Number | 2010-1272-2-ND - Tape & Reel (TR) 2010-1272-1-ND - Cut Tape (CT) 2010-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001S2025 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-1001S2025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.512" (13.00mm) | |
Size - Body | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 1A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.31000 | kr.5.31 |
10 | kr.4.55000 | kr.45.50 |
25 | kr.4.23680 | kr.105.92 |
100 | kr.3.77860 | kr.377.86 |
250 | kr.3.50028 | kr.875.07 |
500 | kr.3.30598 | kr.1,652.99 |
1.000 | kr.3.12755 | kr.3,127.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.59797 | kr.10,793.91 |
6.000 | kr.3.42786 | kr.20,567.16 |
9.000 | kr.3.33749 | kr.30,037.41 |
15.000 | kr.3.23285 | kr.48,492.75 |
Unit Price without VAT: | kr.5.31000 |
---|---|
Unit Price with VAT: | kr.6.63750 |