
MS-332-3-3-0500 | |
---|---|
DigiKey Part Number | 2010-1216-ND |
Manufacturer | |
Manufacturer Product Number | MS-332-3-3-0500 |
Description | STANDARD REED SENSOR FLATPACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.34000 | kr.17.34 |
10 | kr.15.15500 | kr.151.55 |
50 | kr.13.74200 | kr.687.10 |
100 | kr.13.16670 | kr.1,316.67 |
250 | kr.12.43752 | kr.3,109.38 |
500 | kr.11.90924 | kr.5,954.62 |
1.000 | kr.11.40064 | kr.11,400.64 |
2.500 | kr.10.75835 | kr.26,895.88 |
5.000 | kr.10.29469 | kr.51,473.45 |
Unit Price without VAT: | kr.17.34000 |
---|---|
Unit Price with VAT: | kr.21.67500 |