MS-20(8,9)-3-x-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-209-3-2-0300

DigiKey Part Number
2010-1105-ND
Manufacturer
Manufacturer Product Number
MS-209-3-2-0300
Description
ULTRAMINIATURE REED SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
600 Hz
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.74000kr.23.74
10kr.19.94900kr.199.49
50kr.17.45400kr.872.70
100kr.16.47620kr.1,647.62
250kr.15.29676kr.3,824.19
500kr.14.49548kr.7,247.74
1.000kr.13.77389kr.13,773.89
2.500kr.12.93952kr.32,348.80
5.000kr.12.39427kr.61,971.35
Manufacturers Standard Package
Unit Price without VAT:kr.23.74000
Unit Price with VAT:kr.29.67500