
HS-3511-04-0300 | |
|---|---|
DigiKey Part Number | 2010-1031-ND |
Manufacturer | |
Manufacturer Product Number | HS-3511-04-0300 |
Description | SENSOR HALL CURRENT WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Latch Magnet Current Wire Leads Module |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer PIC GmbH | Voltage - Supply 3V ~ 24V |
Packaging Bulk | Must Operate 12mT |
Part Status Active | Must Release -12mT |
Type Hall Effect Latch | Operating Temperature -20°C ~ 85°C |
Output Type Current | Package / Case Module |
Actuator Material Magnet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.10000 | kr.38.10 |
| 5 | kr.34.19800 | kr.170.99 |
| 10 | kr.32.74600 | kr.327.46 |
| 25 | kr.31.01040 | kr.775.26 |
| 50 | kr.29.82460 | kr.1,491.23 |
| 100 | kr.28.73860 | kr.2,873.86 |
| 500 | kr.26.55128 | kr.13,275.64 |
| 1.000 | kr.25.73660 | kr.25,736.60 |
| Unit Price without VAT: | kr.38.10000 |
|---|---|
| Unit Price with VAT: | kr.47.62500 |




