
HS-324-03-0300 | |
|---|---|
DigiKey Part Number | 2010-1015-ND |
Manufacturer | |
Manufacturer Product Number | HS-324-03-0300 |
Description | SEN UNIPOLAR SW VOLTAGE W LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Unipolar Switch Magnet Voltage Wire Leads Flange Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer PIC GmbH | Voltage - Supply 2.7V ~ 24V |
Packaging Bulk | Must Operate 5.5mT |
Part Status Active | Must Release 3.5mT |
Type Unipolar Switch | Operating Temperature -20°C ~ 85°C |
Output Type Voltage | Package / Case Flange Mount |
Actuator Material Magnet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.54000 | kr.29.54 |
| 5 | kr.26.45000 | kr.132.25 |
| 10 | kr.25.29000 | kr.252.90 |
| 25 | kr.23.90680 | kr.597.67 |
| 50 | kr.22.96340 | kr.1,148.17 |
| 100 | kr.22.09930 | kr.2,209.93 |
| 500 | kr.20.35964 | kr.10,179.82 |
| 1.000 | kr.19.71169 | kr.19,711.69 |
| Unit Price without VAT: | kr.29.54000 |
|---|---|
| Unit Price with VAT: | kr.36.92500 |

