Magnetic Unipolar Switch Magnet Voltage Wire Leads Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-2212M-03-0300

DigiKey Part Number
2010-1025-ND
Manufacturer
Manufacturer Product Number
HS-2212M-03-0300
Description
SEN UNIPOLAR SW VOLTAGE W LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Magnetic Unipolar Switch Magnet Voltage Wire Leads Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
PIC GmbH
Voltage - Supply
2.7V ~ 24V
Packaging
Bulk
Must Operate
5.5mT
Part Status
Active
Must Release
3.5mT
Type
Unipolar Switch
Operating Temperature
-20°C ~ 85°C
Output Type
Voltage
Package / Case
Cylinder, Threaded - M12
Actuator Material
Magnet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.73.42000kr.73.42
5kr.66.38000kr.331.90
10kr.63.77400kr.637.74
25kr.60.65840kr.1,516.46
50kr.58.52840kr.2,926.42
100kr.56.57500kr.5,657.50
500kr.52.64166kr.26,320.83
1.000kr.51.17553kr.51,175.53
Manufacturers Standard Package
Unit Price without VAT:kr.73.42000
Unit Price with VAT:kr.91.77500