
HS-2210M-04-0300 | |
|---|---|
DigiKey Part Number | 2010-1021-ND |
Manufacturer | |
Manufacturer Product Number | HS-2210M-04-0300 |
Description | SENSOR HALL CURRENT WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Latch Magnet Current Wire Leads Cylinder, Threaded - M10 |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer PIC GmbH | Voltage - Supply 3V ~ 24V |
Packaging Bulk | Must Operate 12mT |
Part Status Active | Must Release -12mT |
Type Hall Effect Latch | Operating Temperature -20°C ~ 85°C |
Output Type Current | Package / Case Cylinder, Threaded - M10 |
Actuator Material Magnet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.55000 | kr.69.55 |
| 5 | kr.62.85400 | kr.314.27 |
| 10 | kr.60.36900 | kr.603.69 |
| 25 | kr.57.40000 | kr.1,435.00 |
| 50 | kr.55.36840 | kr.2,768.42 |
| 100 | kr.53.50710 | kr.5,350.71 |
| 500 | kr.49.75872 | kr.24,879.36 |
| 1.000 | kr.48.36171 | kr.48,361.71 |
| Unit Price without VAT: | kr.69.55000 |
|---|---|
| Unit Price with VAT: | kr.86.93750 |

