Magnetic Unipolar Switch Magnet Voltage Wire Leads Cylinder, Threaded - M10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-2210M-03-0300

DigiKey Part Number
2010-1020-ND
Manufacturer
Manufacturer Product Number
HS-2210M-03-0300
Description
SEN UNIPOLAR SW VOLTAGE W LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Magnetic Unipolar Switch Magnet Voltage Wire Leads Cylinder, Threaded - M10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
PIC GmbH
Voltage - Supply
2.7V ~ 24V
Packaging
Bulk
Must Operate
5.5mT
Part Status
Active
Must Release
3.5mT
Type
Unipolar Switch
Operating Temperature
-20°C ~ 85°C
Output Type
Voltage
Package / Case
Cylinder, Threaded - M10
Actuator Material
Magnet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.69000kr.74.69
5kr.67.56000kr.337.80
10kr.64.90300kr.649.03
25kr.61.74160kr.1,543.54
50kr.59.57820kr.2,978.91
100kr.57.59510kr.5,759.51
500kr.53.60052kr.26,800.26
1.000kr.52.11138kr.52,111.38
Manufacturers Standard Package
Unit Price without VAT:kr.74.69000
Unit Price with VAT:kr.93.36250