Magnetic Bipolar Switch Magnet Voltage Wire Leads Cylinder, Threaded - M10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-2210M-01-0300

DigiKey Part Number
2010-1018-ND
Manufacturer
Manufacturer Product Number
HS-2210M-01-0300
Description
SEN BIPOLAR SW VOLTAGE W LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Magnetic Bipolar Switch Magnet Voltage Wire Leads Cylinder, Threaded - M10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
PIC GmbH
Voltage - Supply
2.7V ~ 24V
Packaging
Bulk
Must Operate
0.5mT
Part Status
Active
Must Release
-0.5mT
Type
Bipolar Switch
Operating Temperature
-20°C ~ 85°C
Output Type
Voltage
Package / Case
Cylinder, Threaded - M10
Actuator Material
Magnet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.67.96000kr.67.96
5kr.61.41000kr.307.05
10kr.58.97500kr.589.75
25kr.56.06600kr.1,401.65
50kr.54.07760kr.2,703.88
100kr.52.25360kr.5,225.36
500kr.48.58140kr.24,290.70
1.000kr.47.21233kr.47,212.33
Manufacturers Standard Package
Unit Price without VAT:kr.67.96000
Unit Price with VAT:kr.84.95000