
PIS-1267 | |
|---|---|
DigiKey Part Number | 1910-PIS-1267-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1267 |
Description | 1 CHANNEL RELAY 3V RELAY MODULE |
Customer Reference | |
Detailed Description | Electromechanical Relay Octopus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Octopus | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | kr.36.97248 | kr.5,213.12 |
| Unit Price without VAT: | kr.36.97248 |
|---|---|
| Unit Price with VAT: | kr.46.21560 |




